You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 2GB Compute Module 4 with WiFi, 32GB eMMC - 

CM4102032

CM4102032 - Raspberry Pi 2GB Compute Module 4 with WiFi, 32GB eMMC
CM4102032 - Raspberry Pi 2GB Compute Module 4 with WiFi, 32GB eMMC
CM4102032 - Raspberry Pi 2GB Compute Module 4 with WiFi, 32GB eMMC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM4102032
Order Code:
SC15870
Product Range
Compute Module 4 Series
Also Known As:
SC0670
Technical Datasheet:
CM4102032   Datasheet
See all Technical Docs

Product Range Selector (Compute Module 4 Series)

See all from this product range

Product Overview

CM4102032 is a Raspberry Pi Compute Module 4 (CM4) which is System on Module (SoM) containing processor, memory, eMMC Flash and supporting power circuitry. This module allows a designer to leverage Raspberry Pi HW and SW stack in their own custom systems and form factors. In addition, module has extra IO interfaces over and above what is available on Raspberry Pi boards, opening up more options for designer. The design of CM4 is loosely based on Raspberry Pi 4 Model B, and for cost-sensitive applications. While previous generations of Compute Module have all shared same DDR2-SODIMM-mechanically-compatible form factor, new CM4 is different. The electrical interface of CM4 is via two 100-pin high density connectors, and the new physical form factor has a smaller footprint overall when the connectors are taken into account. It features a wireless LAN, 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless, Bluetooth 5.0, BLE with onboard and external antenna options for connectivity.
  • Features 2GB RAM, 32GB eMMC storage and wireless connectivity
  • Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
  • H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
  • Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
  • 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
  • 28 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options
  • 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
  • MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
  • MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
  • Single +5V PSU input and operating temperature range from -20°C to +85°C

Product Information


:
Broadcom

:
Broadcom BCM2711

:
BCM2xxx

:
64-bit ARM Cortex-A72 v8

:
ARM

:
4 Cores

:
Cortex-A72

:
2GB LPDDR4

:
VideoCore VI

:
BCM2711

:
Compute Module 4 w/ 2GB RAM, 32GB eMMC, Wireless

:
1.5GHz

:
32GB

:
I2C, SPI, PCIe Gen 2 x 1

:
2.4GHz and 5GHz 802.11 b/g/n/ac

:
Bluetooth 5.0 BLE

:
Compute Module 4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SC0670

15 In stock Need more?

???PF_PDP_RSP_SUP???

£41.75 ( £50.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.75 (£50.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --