You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Official Raspberry Pi 4 Case, Red and White -
PI4B_CASE_RED/WHITE
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- PI4B_CASE_RED/WHITE
- Order Code:
- SC15245
- Product Range
- Official Raspberry Pi 4 Cases
- Also Known As:
- GTIN UPC EAN: 0644824914916
- Technical Datasheet:
- PI4B_CASE_RED/WHITE Datasheet
Product Range Selector (Official Raspberry Pi 4 Cases)
See all from this product rangeProduct Overview
- Two-part design simply clips together
- Lid can be removed if using a HAT
- Cut-outs for all connections and MicroSD port
- Power/activity LEDs still visible
- Includes anti-slip feet to keep the case stable
Footnotes
Product Information
- :
- Raspberry Pi 4 Model
- :
- 30mm
- :
- 96mm
- :
- 70mm
- :
- ABS
- :
- ABS
- :
- Red, White
- :
- Official Raspberry Pi 4 Cases
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.98 (£4.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























