You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico WH RP2040 Microcontroller Development Board with WiFi & Headers -
RASPBERRY PI PICO WH
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RASPBERRY PI PICO WH
- Order Code:
- SC19562
- Product Range
- -
- Technical Datasheet:
- RASPBERRY PI PICO WH Datasheet
Product Overview
- Raspberry Pi designed RP2040 chipset
- Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
- Integrated Infineon CYW43439 chip with WPA3 and SoftAP (up to 4 clients)
- Supports 2.4GHz 802.11b/g/n wireless LAN connections
- 264kB SRAM & 2MB onboard flash memory
- 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
- Accurate clock and timer on chip
- Temperature sensor
- Accelerated floating point libraries
- Micro USB port for power & data
- 3-pin JST-SH debug header
- Pre-soldered headers
Footnotes
Product Information
- :
- Raspberry Pi
- :
- -
- :
- 32bit
- :
- 32-bit RP2040 ARM Cortex-M0+
- :
- -
- :
- 2Cores
- :
- ARM
- :
- Not Available
- :
- Cortex-M0+
- :
- 133MHz
- :
- 264KB
- :
- RP2040
- :
- Raspberry Pi Pico WH Board
- :
- micro USB 1.1 x 1
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 26Pins
- :
- -
- :
- -
- :
- -
- :
- 802.11n
- :
- Bluetooth 5.2
- :
- microUSB, GPIO
- :
- -
Technical Documents (1)
143 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.22 (£6.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























