You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP2040 Microcontroller, 10x MCU Strip -
RP2040CT
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RP2040CT
- Order Code:
- SC18377
- Product Range
- -
- Technical Datasheet:
- RP2040CT Datasheet
Product Overview
- Dual ARM Cortex-M0+ @133MHz
- 264kB on-chip SRAM in six independent banks
- Support for up to 16MB of off-chip Flash memory via dedicated QSPI bus
- DMA controller
- Fully-connected AHB crossbar
- Interpolator and integer divider peripherals
- On-chip programmable LDO to generate core voltage
- 2 on-chip PLLs to generate USB and core clocks
- 30 GPIO pins, 4 of which can be used as analogue inputs
Product Information
- :
- -
- :
- ARM Cortex-M0+
- :
- 133MHz
- :
- -
- :
- 56Pins
- :
- QFN
- :
- 30I/O's
- :
- I2C, SPI, UART, USB
- :
- 264KB
- :
- 32bit
- :
- 1.8V
- :
- 3.3V
- :
- -
- :
- RP2040
- :
- -
Technical Documents (2)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.82 (£0.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























