You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16mm Telephoto Lens for Raspberry Pi High Quality Camera -
RPI-16MM-LENS
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI-16MM-LENS
- Order Code:
- SC15617
- Technical Datasheet:
- RPI-16MM-LENS Datasheet
Product Overview
- Focal Length: 16mm
- Image Format: 1"
- Aperture: F1. 4-16
- Mounting: C
- Dimensions (HxDia.): 50x39mm
Product Information
- :
- HQ Camera
- :
- PRI 16mm Telephoto Lens
- :
- 16mm Telephoto Lens
- :
- 10MP
- :
- Raspberry Pi High Quality Camera
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.68 (£47.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























