You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI 6mm Wide Angle Lens for Raspberry Pi High Quality Camera, 3MP, CS-Mount - 

RPI-6MM LENS

RPI-6MM LENS - RPI 6mm Wide Angle Lens for Raspberry Pi High Quality Camera, 3MP, CS-Mount
RPI-6MM LENS - RPI 6mm Wide Angle Lens for Raspberry Pi High Quality Camera, 3MP, CS-Mount
RPI-6MM LENS - RPI 6mm Wide Angle Lens for Raspberry Pi High Quality Camera, 3MP, CS-Mount
RPI-6MM LENS - RPI 6mm Wide Angle Lens for Raspberry Pi High Quality Camera, 3MP, CS-Mount
RPI-6MM LENS - RPI 6mm Wide Angle Lens for Raspberry Pi High Quality Camera, 3MP, CS-Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-6MM LENS
Order Code:
SC15618
Technical Datasheet:
RPI-6MM LENS   Datasheet
See all Technical Docs

Product Overview

Additional wide angle lens for use with the new High Quality Camera for the Raspberry Pi.
  • Focal Length: 6mm
  • Image Format: 1/2"
  • Aperture: F1.2
  • Mounting: CS
  • Dimensions (HxDia.): 34x30mm

Product Information


:
HQ Camera

:
RPI 6mm Wide Angle Lens

:
6mm Wide Angle Lens

:
3MP

:
Raspberry Pi High Quality Camera

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£19.84 ( £23.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.84 (£23.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --