You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 5 16GB Board -
RPI5-16GB-SINGLE
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI5-16GB-SINGLE
- Order Code:
- SC21650
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056561803333
- Technical Datasheet:
- RPI5-16GB-SINGLE Datasheet
Product Overview
- SoC Broadcom BCM2712, 2.4GHz quadcore 64bit arm cortex-A76 with 512KB L2 cache, 2MB shared L3 cache
- Dual 4Kp60 HDMI display output with HDR support
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- 2 x USB 3.0 ports, supporting simultaneous 5Gbps operation
- Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
- 5V/5A DC power via USB-C, with power delivery support
- Real-time clock (RTC), powered from external battery
- 16GB LPDDR4X-4267 SDRAM
- Dual-band 2.4GHz and 5.0GHz 802.11ac Wi-Fi
- microSD card slot, with support for high-speed SDR104 mode
- 2 x USB 2.0 ports
- PCIe 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adapter)
- Raspberry Pi standard 40-pin header
- On-board power button
Product Information
- :
- Broadcom BCM2712
- :
- 64-bit ARM Cortex-A76
- :
- 4Cores
- :
- VideoCore VII
- :
- 2.4GHz
- :
- 16GB
- :
- USB 2.0 x 2, USB 3.0 x 2
- :
- Gigabit Ethernet
- :
- Supported
- :
- -
- :
- HDMI
- :
- 40Pins
- :
- Supported
- :
- microSD
- :
- Supported
- :
- Dual Band 802.11ac Wi-Fi
- :
- Bluetooth 5.0 BLE
- :
- 5V/5A DC Power (PD-enabled)
- :
- Supported
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 22/12/25
Order now. Pay nothing until products are dispatched96 more will be available week commencing 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £110.69 (£132.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























