You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Official Raspberry Pi 4 USB-C PSU, US Black -
SC0218
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC0218
- Order Code:
- SC15233
- Product Range
- RPi 4 Model B Power Supplies
- Also Known As:
- GTIN UPC EAN: 0644824914893
- Technical Datasheet:
- SC0218 Datasheet
Product Range Selector (RPi 4 Model B Power Supplies)
See all from this product rangeProduct Overview
- US style black plug
- 5.1VDC/3A rating
- 1.5m cable length
Product Information
- :
- RPI Power Supply USB-C-5.1V, 3A, US Black
- :
- 96V AC to 264V AC
- :
- 5.1VDC
- :
- 3A
- :
- Raspberry Pi 4
- :
- US
- :
- RPi 4 Model B Power Supplies
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.95 (£8.34) | ( ) |
| 5+ | £6.80 (£8.16) | ( ) |
| 10+ | £6.67 (£8.00) | ( ) |
| 100+ | £6.53 (£7.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























