You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27W, 5.1V, 5A Raspberry Pi 5 Power Supply, EU White -
SC1152
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1152
- Order Code:
- SC20195
- Product Range
- Raspberry Pi 5 Accessories
- Also Known As:
- GTIN UPC EAN: 5056561803401
- Technical Datasheet:
- SC1152 Datasheet
Product Range Selector (Raspberry Pi 5 Accessories)
See all from this product rangeProduct Overview
- Input range from 100-240VAC
- Output: 5A at 5.1V, 3A at 9V, 2.25A at 12V, 1.8A at 15V
- Connector: USB-C
- Cable: 1.2m, 18awg
- Colour is white
- Plug type: Europe (type C)
Product Information
- :
- 100V AC to 240V AC
- :
- 5.1V
- :
- 5A
- :
- Raspberry Pi 5 Boards
- :
- EU
- :
- Raspberry Pi 5 Accessories
Technical Documents (1)
Also Known As
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.89 (£10.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























