You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45W, 5.1V, 5A Raspberry Pi USB-C Power Supply, EU White -
SC1732
New- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1732
- Order Code:
- SC21695
- Product Range
- Raspberry Pi 5 Accessories
Product Range Selector (Raspberry Pi 5 Accessories)
See all from this product rangeProduct Overview
- Officially licensed power supply for USB-C powered Raspberry Pi products
- Supports additional PD profiles for driving high power peripherals
- PD Output: 5.1V/5A, 9V/5A, 12V/3.75A, 15V/3A, 20V/2.25A
- Input Voltage Range: 100 to 240V AC
- 1.5m USB-C Cable length, 17AWG
- 2-pin EU plug
Product Information
- :
- 100V AC to 240V AC
- :
- 5.1V
- :
- 5A
- :
- Raspberry Pi 5 Boards
- :
- EU
- :
- Raspberry Pi 5 Accessories
Technical Documents (0)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.81 (£14.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























