You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magic Gel Sprint, 450ml -
MAGIC GEL SPRINT 450
- Manufacturer:
- RAYTECH RAYTECH
- Manufacturer Part No:
- MAGIC GEL SPRINT 450
- Order Code:
- SA03861
- Product Range
- Raytech - Magic Gel
- Also Known As:
- GTIN UPC EAN: 8050040862481
- Technical Datasheet:
- MAGIC GEL SPRINT 450 Datasheet
Product Range Selector (Raytech - Magic Gel)
See all from this product rangeProduct Overview
- For power cables, telecom cables and electronic circuits
- Non-toxic, safe and not classified as hazardous under CLP Directive
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
- For any type of indoor / outdoor and even submerged installation
- Even suitable for high depths under water
- For installations up to 1 kV
- Suitable for high temperatures
- Removable
- No shelf life
- Working temperature: -60°C / +200°C
- Overload temperature for short periods: up to 250°C
- Degree of Protection: IP68 (in proper casings)
Product Information
- :
- -
- :
- Bottle
- :
- Blue
- :
- 450ml
- :
- -
- :
- Raytech - Magic Gel
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.59 (£22.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























