You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Component Wonder Gel, 280ml - 

WONDER GEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYTECH RAYTECH
Manufacturer Part No:
WONDER GEL
Order Code:
SA02686
Product Range
-
Also Known As:
GTIN UPC EAN: 8032853655917
Technical Datasheet:
WONDER GEL   Datasheet
See all Technical Docs

Product Overview

Safe and eco-friendly electrical insulation and sealing gel, ready to apply using a standard cartridge gun with unlimited shelf life.
  • For installations up to 1 kV
  • Fits any standard gun
  • Re-enterable
  • No shelf life
  • Does not solidify when opened
  • No waste
  • IP68 in suitable casings
  • Di-electric strength 23kV/mm
  • Cross linking time: 10 minutes at 23°C
  • Volume resistivity: 2.10¹⁵ Ω cm
  • Overload temperature for short periods: +250°C
  • Installation temperature: -40°C / +110°C
  • Self leveling and self-vulcanizing
  • Gel: UL 94-HB
  • Non-toxic: requires no hazard labelling
  • Suitable for installation in salt water (sea) and in chlorinated water (pools)

Product Information


:
Polymeric Gel

:
Cartridge

:
Green

:
280ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8032853655917

5 In stock Need more?

???PF_PDP_RSP_SUP???

£22.11 ( £26.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.11 (£26.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £21.48 (£25.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --