You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spherical Speaker, 20W RMS 100V -
BS8
- Manufacturer:
- RCF RCF
- Manufacturer Part No:
- BS8
- Order Code:
- LS04386
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8024530005733
- Technical Datasheet:
- BS8 Datasheet
Product Overview
- For paging and background music
- White RAL 9010 plastic body
- Built-in transformer for 100V constant voltage connection
- 5m Suspension and connection cable included
Product Information
- :
- 20W, 10W, 5W
- :
- 160Hz
- :
- 12.5kHz
- :
- 240mm
- :
- 250mm
- :
- 250mm
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.70 (£88.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.