You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" Ceiling Speaker, 12W RMS 100V -
PL6X
- Manufacturer:
- RCF RCF
- Manufacturer Part No:
- PL6X
- Order Code:
- LS04388
- Product Range
- RCF - PL Series Ceiling Speakers
- Also Known As:
- GTIN UPC EAN: 8024530004972
- Technical Datasheet:
- PL6X Datasheet
Product Range Selector (RCF - PL Series Ceiling Speakers)
See all from this product rangeProduct Overview
- Recommended for speech and background-music reproduction
- Music power/RMS: 24W/12W
- Low impedance (8Ω) or 100V
- Built-in multi-tapped transformer for 100/70V constant voltage connection
- Three hooks mounting system (no screws or other attachment elements)
- Body in self-extinguishing (UL 94V-0) plastic and front metal grille RAL 9003 White
- IP 44 protection
Product Information
- :
- 12, 6, 3, 1.5W
- :
- 70Hz
- :
- 20kHz
- :
- -
- :
- 204mm
- :
- 73mm
- :
- RCF - PL Series Ceiling Speakers
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.61 (£48.73) | ( ) |
| 4+ | £34.41 (£41.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























