You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini-XLR, Chassis Plug, Screwlock, 4 Pole - 

RT4MPR

RT4MPR - Mini-XLR, Chassis Plug, Screwlock, 4 Pole
RT4MPR - Mini-XLR, Chassis Plug, Screwlock, 4 Pole
RT4MPR - Mini-XLR, Chassis Plug, Screwlock, 4 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REAN REAN
Manufacturer Part No:
RT4MPR
Order Code:
AV23955
Product Range
TINY xlr
Technical Datasheet:
RT4MPR   Datasheet
See all Technical Docs

Product Range Selector (TINY xlr)

See all from this product range

Product Overview

The RT4MPR is a 4-pole Male TINY XLR Chassis Rear-mountable Connector with nickel housing and gold-plated brass contacts. It has PA insert and nickel-plated zinc die-cast shell. This XLR connector is watertight chassis connector even in unmated condition, shielded system provides high noise immunity and EMI protection.
  • Front and rear mountable design
  • 10mΩ Contact resistance
  • 1GΩ Isolation resistance
  • 5A Current rating per contact
  • Solderability complies with IEC 68-2-20 standard
  • -30 to 85°C Operating temperature range

Applications

Industrial

Product Information


:
4Contacts

:
Plug

:
TINY xlr

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.69 (£2.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.53 (£1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --