You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Festoon Lights, 50W, 22m, IP44 -
FK2250W
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- FK2250W
- Order Code:
- LA09836
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055807618922
- Technical Datasheet:
- FK2250W Datasheet
Product Overview
- 3500 Lumens
- Colour Temperature: 6500K
- Full length: 22m
- Lamp dimensions: 60x75mm
- IP44 & IK08 rated
- 10x Lamps included
- 110V 16A 2P+E IP44 Plug included
- Ideal for site lighting, commercial sites, factories & warehouses
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6500K
- :
- 110V
- :
- 22m
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.50 (£46.20) | ( ) |
| 5+ | £37.75 (£45.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























