You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED Globe Emergency Worklight, 6500K, IP54, Yellow -
GLE30YPW
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- GLE30YPW
- Order Code:
- LA10444
- Also Known As:
- GTIN UPC EAN: 5055807620444
- Technical Datasheet:
- GLE30YPW Datasheet
Product Overview
- Driver included
- H05VV-F 5m Cable included
- Ni-Cd SC 3.6V Battery included
- Opal diffuser & yellow body finish
- PG11 Cable glands included
- Adjustable Tripod available separately
- LED: 60pcs of SMD
- Dimensions: L: 252 x Ã: 190mm
Product Information
- :
- 252mm
- :
- -
- :
- SMD LED
- :
- -
- :
- 110V
- :
- 30W
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.54 (£95.45) | ( ) |
| 5+ | £75.25 (£90.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























