You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W LED Bulkhead with Photocell, 400lm, IP65, Black - 

TAO5/PC

TAO5/PC - 5W LED Bulkhead with Photocell, 400lm, IP65, Black
TAO5/PC - 5W LED Bulkhead with Photocell, 400lm, IP65, Black
TAO5/PC - 5W LED Bulkhead with Photocell, 400lm, IP65, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RED ARROW RED ARROW
Manufacturer Part No:
TAO5/PC
Order Code:
LA10442
Product Range
Red Arrow - Bulkheads
Also Known As:
GTIN UPC EAN: 5055807623346
Technical Datasheet:
TAO5/PC   Datasheet
See all Technical Docs

Product Range Selector (Red Arrow - Bulkheads)

See all from this product range

Product Overview

Fitted with an integral photocell, this Taurus IP65 bulkhead is the perfect solution for outdoor applications where low level automatic dusk to dawn lighting is required. Consuming only 5W, Taurus offers energy saving operation as well as peace of mind illumination during darkness hours.
  • 400 Lumens
  • IP65 & IK08 Rated
  • Robust, low profile design
  • Fitted with removable trim
  • Suitable for wall or ceiling mounting
  • Integral photocell
  • Energy saving automatic switching
  • Dimensions (HxWxD): 249x129x97mm

Product Information


:
249mm

:
97mm

:
129mm

:
LED

:
Red Arrow - Bulkheads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055807623346

14 In stock Need more?

???PF_PDP_RSP_SUP???

£22.52 ( £27.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.52 (£27.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.54 (£24.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --