You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2477 3V Lithium Button Cell Battery, 3-Pin Horizontal PCB Mount -
CR2477 NRH-LF
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- CR2477 NRH-LF
- Order Code:
- BT07008
- Product Range
- -
- Technical Datasheet:
- CR2477 NRH-LF Datasheet
Product Overview
- Excellent solderability to solder-plated areas
- Suitable for wave-soldering
Applications
Portable Devices
Warnings
Product Information
- :
- 3V
- :
- 2477
- :
- Lithium Manganese Dioxide
- :
- 950mAh
- :
- 24.5mm
- :
- PCB Pins
- :
- 14.05mm
- :
- 24.7mm
- :
- 1
- :
- 17.8mm
- :
- 8.5g
- :
- CR2477
- :
- -
- :
- -
Technical Documents (3)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 27/11/25
30 more will be available week commencing 27/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.66 (£4.39) | ( ) |
| 5+ | £3.50 (£4.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























