You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GSM Helical Antenna, Right Angle, 1/4 Wave Monopole - 

ANT-3GHEL2R-SMA

ANT-3GHEL2R-SMA - GSM Helical Antenna, Right Angle, 1/4 Wave Monopole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-3GHEL2R-SMA
Order Code:
RF00834
Product Range
-
Technical Datasheet:
ANT-3GHEL2R-SMA   Datasheet
See all Technical Docs

Product Overview

A miniature antenna for demanding applications. This antenna provides operation at both GSM quad band frequencies with 2dBi.
  • Suitable for GSM, M2M and telemetry applications
  • Frequency range: 890 to 960MHz and 1710 to 1880MHz
  • 1/4 wave monopole antenna
  • Length: 59mm
  • Omni-Directional
  • SMA connector
  • Operates from -40°C to 70°C

Product Information


:
GSM

:
890MHz

:
1880MHz

:
SMA Connector

:
2dB

:
2

:
-

:
50ohm

:
Omni

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

28 In stock Need more?

???PF_PDP_RSP_SUP???

£3.94 ( £4.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.94 (£4.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.80 (£4.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.62 (£4.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.44 (£4.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --