You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi Module, 802.11 b/g/n, 2.484GHz -
ESP-12S
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ESP-12S
- Order Code:
- RF00933
- Product Range
- -
- Technical Datasheet:
- ESP-12S Datasheet
Product Overview
- Low power 32bit CPU, can also serve as the application processor
- Up to 160MHz clock speed
- Built-in 10bit high precision ADC
- Supports UART/HSPI/IIC/PWM/ADC
- SMD-16 package for easy welding
- Integrated WiFi MAC/BB/RF/PA/LNA
- Deep sleep current as low as 20µA
- Embedded lwIP protocol stack
- Supports STA/AP/STA + AP operation mode
Product Information
- :
- 2.484GHz
- :
- UART
- :
- Networking, Home Automation, Industrial Wireless Control, Wireless Positioning System Signals
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.80 (£6.96) | ( ) |
| 5+ | £5.60 (£6.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























