You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra High Sensitivity and Low Power GPS Receiver Module - 

GPS-1216F

GPS-1216F - Ultra High Sensitivity and Low Power GPS Receiver Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPS-1216F
Order Code:
RF00983
Technical Datasheet:
GPS-1216F   Datasheet
See all Technical Docs

Product Overview

This is a complete GPS engine module that features super sensitivity, ultra low power and small form factor. The GPS signal is applied to the antenna input of the module, and a complete serial data message with position, velocity and time information presented at the serial interface with NMEA protocol or custom protocol. It is based on high performance features of the MediaTek MT3337 single-chip architecture, its - 165dBm tracking sensitivity extends positioning coverage into place like urban canyons and dense foliage environment where the GPS was not possible before, The small form factor and low power consumption make the module easy to integrate into portable device like PNDs, mobile phones, cameras and vehicle navigation systems.
  • Suitable for LBS (Location Based Service), PND (Portable Navigation Device), vehicle navigation system and mobile phone
  • Ultra high sensitivity: -165dBm
  • Extremely fast TTFF at low signal level
  • Built-in 12 multi-tone active interference canceller
  • Ultra low power consumption
  • ±10ns high accuracy time pulse (1PPS)
  • NMEA Output: GGA, GSA, GSV, RMC, VTG , GLL
  • Support QZSS
  • Advanced Features: Aiding EPO; Easy
  • FCC Compliance
  • CE certified
  • RoHS certified (Lead-free)
  • Small form factor: 16x12.2x2.4mm

Product Information


:
-0.3V

:
4.3V

:
1Channels

:
3m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 12/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£12.33 ( £14.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.33 (£14.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.90 (£14.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £11.30 (£13.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --