You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zulu Modem Data Module 2km SMT -
ZULU2-T868-SO
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ZULU2-T868-SO
- Order Code:
- RF00813
- Product Range
- ZULU-2 Series
- Technical Datasheet:
- ZULU2-T868-SO Datasheet
Product Range Selector (ZULU-2 Series)
See all from this product rangeProduct Overview
- Ultra low voltage of 2.4V to 3.6V, small form factor, 2 analogue I/O (10bit)
- Data reception LED, secure data protocol
- Easy pairing process
- On-board XTAL
- One to one operation
- M100mW transmit power
- 10 digital input/outputs
- Minimal external components
- 10-channel transceiver module
- 90KHz to 100KHz operating frequency
Applications
RF Communications
Product Information
- :
- -
- :
- 868MHz
- :
- -
- :
- 3V
- :
- -
- :
- ZULU-2 Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.55 (£17.46) | ( ) |
| 5+ | £14.03 (£16.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























