You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
fi-8040N A4 Duplex Desktop Document Scanner -
PA03836-B001
- Manufacturer:
- RICOH RICOH
- Manufacturer Part No:
- PA03836-B001
- Order Code:
- CS37317
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4939761313615
- Technical Datasheet:
- PA03836-B001 Datasheet
Product Overview
- Intuitive 4.3" touchscreen control with one-touch scanning
- Scanning speeds up to 40ppm (simplex), 80ipm (duplex)
- DirectScan functionality for PC-less scanning and attaching scans to emails directly
- PFU Clear Image Capture technology for high quality, optimised image capture results
- ADF holds up to 50 sheets standard A4 paper
- 600dpi Optical scanning resolution
- CIS image sensor with RGB LED light source (front & back)
- Advanced PaperStream software for increased productivity
- USB 3.2 Gen 1 and Gigabit Ethernet interface
- Supports Windows 10/11, Windows Server 2016/2019/2022
- Dimensions (HxWxD): 143x292x157mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Scanner, AC adaptor, USB cable, software and user guide
Product Information
- :
- A4 Document
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £274.97 (£329.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























