You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 Metal Heavy Duty Dry Lined Fixings - 280kg, 25 Pack -
RIGIPACK825
- Manufacturer:
- RIGIFIX RIGIFIX
- Manufacturer Part No:
- RIGIPACK825
- Order Code:
- FN03729
- Product Range
- Rigifix - Drywall Fixings
Product Range Selector (Rigifix - Drywall Fixings)
See all from this product rangeProduct Overview
- Load is transferred to the masonry without affecting the integrity of the plasterboard
- Simple installation
- Drilled hole diameter 16mm
- Mark a location and drill hole through the plasterboard and into the masonry behind
- Drill hole depth from the face of the plasterboard – M8: 100mm
- Holds up to 280Kg
- Supplied in packs of 25
Product Information
- :
- -
- :
- M8
- :
- Hex
- :
- 50mm
- :
- 90mm
- :
- Metal
- :
- -
- :
- Rigifix - Drywall Fixings
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.94 (£35.93) | ( ) |
| 5+ | £28.91 (£34.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























