You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAGflex Slim LED Inspection Lamp -
RIL4300
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RIL4300
- Order Code:
- LA09364
- Product Range
- Ring Automotive - Inspection Lamps
- Also Known As:
- GTIN UPC EAN: 5055175247458
- Technical Datasheet:
- RIL4300 Datasheet
Product Range Selector (Ring Automotive - Inspection Lamps)
See all from this product rangeProduct Overview
- 500lm and robust housing
- Fast charge technology, 0-100% in just one hour
- 5700K Colour temperature
- IK08 Impact rating
- Magnets on back and base for hands-free use
- Rechargeable Li-ion battery (USB-C cable included)
- Dimensions (HxWxD): 327x37x41mm
Contents
Torch and USB-C lead
Product Information
- :
- Inspection LED Lamp
- :
- LED
- :
- 500lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
- :
- Ring Automotive - Inspection Lamps
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.05 (£58.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























