You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm x 150mm F Clamp with Metal Handle -
14380
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 14380
- Order Code:
- TL09082
- Product Range
- Rolson - F Clamps
- Also Known As:
- GTIN UPC EAN: 5029594143806
Product Range Selector (Rolson - F Clamps)
See all from this product rangeProduct Overview
- Cast iron clamp heads for maximum durability and long-lasting use
- Metal handle for sturdy operation and reliable torque
- Soft plastic jaw guards to prevent damage to delicate surfaces
- Clamp throat depth 50mm x 150mm length, suitable for a wide range of clamping applications
- Holds materials firmly in place, improving safety and work accuracy
- Durable construction ensures the clamp withstands heavy-duty tasks without bending or breaking
- Protects work surfaces from scratches, dents, or marring during clamping
- Versatile size accommodates various woodworking, metalworking, and DIY projects
Product Information
- :
- 50mm
- :
- 45mm
- :
- Metal
- :
- Rolson - F Clamps
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.43 (£4.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























