You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210mm Tile Nippers -
20530
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 20530
- Order Code:
- TL22971
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594205306
Product Overview
- Used for cutting and nipping small pieces of tiles and ceramic materials
- Tungsten carbide tipped cutting edges, 15mm (5/8") biting surface
- Suitable for floor tiles, wall tiles, glass, mosaic, and mirrors
- Maximum cutting thickness of 9.5mm, minimum of 1.5mm
- Sprung-loaded PVC coated handles for maximum gripping strength and comfort
- Spring action aids quickness and safety
- Drop forged steel body treated against rust
- Size: Closed - 195mm x 50mm wide, Weight - 160g
Product Information
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.94 (£4.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























