You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet T-Handle Screwdriver, Screwdriver Bits & Universal Socket, 14 Piece -
28234
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28234
- Order Code:
- TL22991
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594282345
Product Overview
- T-handles provide a secure non-slip grip
- Strong and tough ratchet with 3 positions: fixed, clockwise, and counter-clockwise
- Made from heat-treated chrome vanadium steel for hardness and corrosion resistance
- Matt finish
- Non-slip offset T-shaped handle provides added torque
- Handle size: 100mm x 90mm
- Deep universal self-adjusting socket: 7-19mm (1/4" to 3/4")
- Includes 25mm Bits - Slotted: 6mm, Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, Hex Bits 2.5mm, 3mm, 3.5mm, 4mm, and 6mm
- Magnetic 1/4" bit holder: 60mm long
- Adaptor: 1/4" to 3/8", 50mm long
- Handle size: 100mm x 100mm
- Weight: 144g
Contents
T-Handle, Deep Universal Self-Adjusting Socket: 7mm-19mm (1/4" to 3/4"), Magnetic 1/4" Bit Holder, 1/4" to 3/8" Adaptor, 25mm Bits - Slotted: 6mm, Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, Hex Bits 2.5mm, 3mm, 3.5mm, 4mm, and 6mm
Product Information
- :
- T-Handle, Deep Universal Self-Adjusting Socket: 7mm-19mm (1/4" to 3/4"), Magnetic 1/4" Bit Holder, 1/4" to 3/8" Adaptor, 25mm Bits - Slotted: 6mm, Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, Hex Bits 2.5mm, 3mm, 3.5mm, 4mm, and 6mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.94 (£8.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























