You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14 in 1 Ratcheting Screwdriver & Bit Set -
28444
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28444
- Order Code:
- TL23088
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594284448
Product Overview
- Forward and reverse ratcheting mechanism for speed and control during use
- 1/4" magnetic bit holder ensures secure bit retention and prevents drops
- 60mm extension included for improved reach in tight spaces
- 12 x 25mm CrV bits offer durability and cover most household and tech needs
- 35mm diameter handle provides a non-slip grip for comfortable operation
- Quick-switch ratchet saves time during repetitive tasks and improves efficiency
Contents
Ratcheting Screwdriver, Screwdriver Bits - Slotted 4mm, 5mm, 6mm, 7mm, Phillips: PH1, PH2, PH3, Pozidriv: PZ1, PZ2, PZ3, Torx: T15, T20
Product Information
- :
- Ratcheting Screwdriver, Screwdriver Bits - Slotted 4mm, 5mm, 6mm, 7mm, Phillips: PH1, PH2, PH3, Pozidriv: PZ1, PZ2, PZ3, Torx: T15, T20
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.05 (£6.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























