You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BIT HOLDER, 60 & 150MM, 2PC -
30301
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 30301
- Order Code:
- TL11503
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594303019
Product Overview
- Quick-change ¼" hex shank for rapid bit swaps
- Built-in magnet securely holds bits in place
- Compatible with all standard ¼" hex driver bits
- Speeds up work by enabling fast, hassle-free bit changes
- Two lengths provide versatility for both tight and extended reach applications
- Broad compatibility allows use with a wide range of driver bits
Contents
2-piece quick release bit holder set with magnetic ¼" hex shank, designed for fast, secure bit changes and compatibility with all standard ¼" hex driver bits. Ideal for electricians, carpenters, or DIY enthusiasts who frequently switch between driver bits during assembly or installation tasks, ensuring efficiency and secure operation without tool interruptions.
Product Information
- :
- 60mm & 150mm Bit Holders
- :
- -
- :
- Hex Bits
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.98 (£4.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























