You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
340g (12oz) 115mm Wooden Mallet -
56509
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 56509
- Order Code:
- TL09350
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594565097
Product Overview
- Solid wooden head for long-lasting strength and durability
- 115mm size ideal for small to medium woodworking tasks
- Lightweight design for comfortable handling over extended use
- Provides precise strikes without damaging workpieces
- Angled striking faces enhance control for delicate or detailed woodworking
- Durable construction ensures reliable performance over time
Product Information
- :
- 340g
- :
- -
- :
- 12oz
- :
- Wood
- :
- Club
- :
- -
Technical Documents (0)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.22 (£6.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























