You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Junior Hacksaw Blades, 10 Piece -
58909
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 58909
- Order Code:
- TL09375
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594589093
Product Overview
- Pack includes 10 replacement blades, 150mm in length
- 24 Teeth Per Inch (TPI) for smooth and efficient cutting
- Compatible with most standard junior hacksaw frames
- Provides reliable, clean cuts on metal, plastic, and other materials
- Bulk pack ensures you have replacements ready, reducing downtime
- Durable steel blades maintain sharpness, reducing effort and improving efficiency
Product Information
- :
- 150mm
- :
- Junior Hacksaw
- :
- -
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.63 (£1.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























