You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6kg Magnetic Pick-Up Tool with LED -
60379
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60379
- Order Code:
- TL23840
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594603799
Product Overview
- Magnetic Pick Up Tool with LED Magnetic pick up tool capable of lifting up to 3.6kg in weight
- Telescopic shaft extends over 700mm
- Simply twist magnetic end to activate LED
Product Information
- :
- Magnetic Pick-Up Tool
- :
- 700mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.65 (£3.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























