You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5" (38mm) Paint Brush with Soft Grip -
61191
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61191
- Order Code:
- TL23060
- Product Range
- Rolson - Paint Brushes
- Also Known As:
- GTIN UPC EAN: 5029594611916
Product Range Selector (Rolson - Paint Brushes)
See all from this product rangeProduct Overview
- PET Filaments with tin ferrules and soft grip
- Suitable for use with gloss paints
Product Information
- :
- 38mm
- :
- 1.5"
- :
- Polyester, Bristle
- :
- Plastic
- :
- -
- :
- -
- :
- Rolson - Paint Brushes
Technical Documents (0)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.01 (£1.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.