You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 470 µF, 10 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar -
10ZL470MEFC8X11.5
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 10ZL470MEFC8X11.5
- Order Code:
- CA07560
- Product Range
- ZL Series
- Technical Datasheet:
- 10ZL470MEFC8X11.5 Datasheet
Product Range Selector (ZL Series)
See all from this product range10ZL470MEFC8X11.5 - You may also be interested in
Product Overview
- ±20% tolerance
- Rated voltage range from 6.3VDC to 100VDC
- Endurance is 1000hours to 5000hours at 105°C
- Operating temperature range from -40°C to +105°C
- High ripple current and low impedance
- Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 470µF
- :
- 10V
- :
- ± 20%
- :
- Radial Leaded
- :
- 3000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 3.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- 11.5mm
- :
- ZL Series
- :
- -
- :
- -
- :
- 760mA
- :
- -40°C
- :
- 105°C
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.40 (£0.48) | ( ) |
| 50+ | £0.38 (£0.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























