You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Miniature, 100 µF, 25 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar - 

25ZL100MEFC6.3X11

25ZL100MEFC6.3X11 - Electrolytic Capacitor, Miniature, 100 µF, 25 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
25ZL100MEFC6.3X11
Order Code:
CA07545
Product Range
ZL Series
See all Technical Docs

Product Range Selector (ZL Series)

See all from this product range

25ZL100MEFC6.3X11 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PANASONIC

Electrolytic Capacitor, 100 uF, 25 V, +/- 20%, Radial Leaded, 5000 hours @ 105°C, Polar

• Lifetime @ Temperature : 5000 hours @ 105°C • Product Height : 11.2mm • Capacitor Case / Package : Radial Leaded • Capacitor Terminals : Radial Leaded • Lead Spacing : 2.5mm • Operating Temperature Min : -40°C • Product Range : FR Series • Capacitance Tolerance : ± 20% • Product Diameter : 6.3mm • Operating Temperature Max : 105°C • Voltage(DC) : 25V • Capacitance : 100µF • Polarity : Polar • Ripple Current : 455mA

     
Restricted Item Add

Product Overview

The 25ZL100MEFC6.3X11 is a radial leaded aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
  • PET sleeve
  • 405mA RMS at 120Hz/+105°C Rated ripple current
  • Endurance is 1000hours to 5000hours at 105°C
  • Operating temperature range from -40°C to +105°C
  • High ripple current and low impedance
  • Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
100µF

:
25V

:
± 20%

:
Radial Leaded

:
2000 hours @ 105°C

:
Polar

:
Radial Leaded

:
2.5mm

:
6.3mm

:
-

:
-

:
11mm

:
ZL Series

:
-

:
-

:
405mA

:
-40°C

:
105°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --