You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000W NutriPro Multi-Purpose Blender with Blending Cups -
EK2002V4SILVER
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK2002V4SILVER
- Order Code:
- SB07434
- Product Range
- -
Product Overview
- The Salter NutriPro 1000 Blender has a unique, multi-purpose blade which has been designed for maximum vitamin and nutrient release
- Put your favourite fruit, vegetables and superfoods into the generous 1 litre blending cup to effortlessly make delicious smoothies
- The 1 litre and 800ml BPA-free cups come with an easy-drink and storage lid, ideal for making drinks in advance or taking on the go
- The removable, 6 Blade lid attachment means cleaning up after use is quick and effortless, perfect for using on those busier mornings
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
NutriPro 1000, 800ml & 1L Supersized Blending Cups
Product Information
- :
- Blender
- :
- 1000W
- :
- 1l
- :
- -
- :
- UK Type G
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.00 (£62.40) | ( ) |
| 3+ | £48.00 (£57.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























