You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Portable PA System with Wireless Microphone -
EXPEDITION XP106W
- Manufacturer:
- SAMSON SAMSON
- Manufacturer Part No:
- EXPEDITION XP106W
- Order Code:
- DP33708
- Also Known As:
- GTIN UPC EAN: 0997857251351
Product Overview
- All-in-one, lightweight portable PA system
- Internal rechargeable battery for up to 20 hours of continuous use
- Bluetooth connectivity to wirelessly stream music
- Includes Stage XPD1 USB Digital Wireless System with handheld dynamic microphone
- 2 Way speaker enclosure with 6" woofer
- 1" High frequency driver
- Class D amplifier produces 100 watts of power
- 4 Channel mixer
- XLR/6.35mm (¼") combo input for microphones and other line level devices
- 6.35mm (¼") input for guitars and other line level devices
- 3.5mm (⅛") stereo Aux input allows for stereo line level devices (MP3 players, keyboards, etc.)
- Line output to cascade multiple systems together
- Music/Speech switch for optimizing output EQ for speech or music playback
- USB Wireless port for use with Samson’s Stage XPD1 USB Digital Wireless System (see MP35018)
- Battery level LED indicator
- Integrated carry handle
- 35mm Speaker pole mount
- Frequency response: 75Hz - 15kHz (±3dB)
- Dimensions (WxHxD): 240x360x230mm
- Weight: 7.4kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £338.35 (£406.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























