You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flash Memory Card, MicroSDXC Card, UHS-I, Class 10, Video Class 30, 1 TB, 3.6 V, -25 °C, 85 °C -
MB-MC1T0SA/EU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MB-MC1T0SA/EU
- Order Code:
- MD01537
- Product Range
- MicroSD Evo Plus 2024 Series
- Also Known As:
- GTIN UPC EAN: 8806095220499
- Technical Datasheet:
- MB-MC1T0SA/EU Datasheet
Product Range Selector (MicroSD Evo Plus 2024 Series)
See all from this product rangeProduct Overview
- UHS-I Class 10 Grade 3 (U3) with read speeds up to 160MB/s
- Video Speed Class V30 and App performance A2 rating
- Reliable by design; Samsung cards are drop-proof, waterproof, magnet-proof, temperature proof, X-Ray proof and wearout proof
- Supplied with full size SD card adaptor for convenience
- 10 Year limited manufacturer warranty (SD adaptor 1 year warranty)
Contents
Memory card and SD adaptor
Footnotes
Product Information
- :
- MicroSDXC Card, UHS-I, Class 10, Video Class 30
- :
- 1TB
- :
- 3.6V
- :
- -25°C
- :
- 85°C
- :
- MicroSD Evo Plus 2024 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.46 (£90.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























