You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
990 PRO with Heatsink SSD NVMe PCIe Solid State Drive, 4TB -
MZ-V9P4T0GW
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MZ-V9P4T0GW
- Order Code:
- CS36471
- Product Range
- SSD 990 PRO
- Also Known As:
- GTIN UPC EAN: 8806095255811
Product Range Selector (SSD 990 PRO)
See all from this product rangeProduct Overview
- The 990 PRO with Heatsink has a slim futuristic design that adds style to heat control and now comes with RGB lighting
- Compatible with PlayStation® 5, desktops and laptops meeting the PCI-SIG® D8 standard
- More than 55% improvement in random performance enables faster loads for ultimate gaming realism
- Stable heat control, with minimal fan noise for heavy-graphic gaming
- PCI-Ex Gen 4.0 x4 interface, NVMe 2.0
- AES 256-bit hardware based encryption
- Compliant with advanced security management solutions (TCG/Opal, IEEE1667)
- Supports TRIM, Garbage Collection and S.M.A.R.T.
- Magician Software for SSD management
- Dimensions (HxWxD): 25x80.15x8.88mm
- 5 Years or 2400 TBW manufacturer limited warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 4.0 x4, NVMe 2.0
- :
- 4TB
- :
- MLC NAND
- :
- AES 256-bit
- :
- 7450MB/s
- :
- 6900MB/s
- :
- 22k
- :
- 80k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- SSD 990 PRO
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £269.48 (£323.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























