You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Slider USB-C Flash Drive, 256GB -
SDCZ480-256G-G46
New- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDCZ480-256G-G46
- Order Code:
- MD01639
- Product Range
- SanDisk Ultra Slider USB-C Flash Drive
- Also Known As:
- GTIN UPC EAN: 0619659190026
- Technical Datasheet:
- SDCZ480-256G-G46 Datasheet
Product Range Selector (SanDisk Ultra Slider USB-C Flash Drive)
See all from this product rangeProduct Overview
- Versatile USB-C flash drive for transferring files between modern phones, tablets and PCs
- Durable plastic design with smooth retracting connector to avoid wear and tear
- High speed USB 3.2 Gen 1 interface with read speeds up to 300MB/s
- Convenient keyring hole for clipping the drive to your keys or bag for on-the-go storage
- Supports Windows 10/11 and macOS 10.9+
- Dimensions (HxWxD): 9x20x53mm
- 5 Year limited manufacturer warranty
Contents
USB drive only
Product Information
- :
- 256GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 45°C
- :
- SanDisk Ultra Slider USB-C Flash Drive
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.32 (£20.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























