You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32GB Ultra SDHC Memory Card, UHS-I U1 Class 10 120MB/s - 

SDSDUN4-032G-GN6IN

SDSDUN4-032G-GN6IN - 32GB Ultra SDHC Memory Card, UHS-I U1 Class 10 120MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDUN4-032G-GN6IN
Order Code:
MD01308
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659183813

Product Overview

High performance UHS-I (U1) SDHC memory card that features class 10 video recording performance; ideal for high quality Full HD video capture.
  • UHS Speed Class 1 (U1) and Class 10 rating for exceptional video recording performance
  • Ultra fast transfer speeds up to 120MB/s
  • Designed for maximum durability; water proof, shock proof, x-ray proof and temperature proof
  • Compatible with all SDXC host devices

Contents

Memory card only

Product Information


:
SDHC Card, UHS-1, Class 10

:
32GB

:
-

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0619659183813

565 In stock Need more?

???PF_PDP_RSP_SUP???

£7.98 ( £9.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.98 (£9.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --