You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Pro MicroSDHC Class 10 U3 V30 Memory Card, 32GB 95MB/s 90MB/s -
SDSQXCG-032G-GN6MA
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSQXCG-032G-GN6MA
- Order Code:
- MD00953
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0619659155414
- Technical Datasheet:
- SDSQXCG-032G-GN6MA Datasheet
Product Overview
- Read speed up to 100MB/s, write speed up to 90MB/s
- Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
- Supplied with full size SD card adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDHC Card, UHS-3, Class 10
- :
- 32GB
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 19/11/25
Order now. Pay nothing until products are dispatched
734 more will be available week commencing 19/11/25
682 more will be available week commencing 10/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.24 (£9.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























