You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Creator Pro Portable SSD External Solid State Drive, 2TB - 

SDSSDE81C-2T00-G25

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSSDE81C-2T00-G25
Order Code:
CS38520
Product Range
SanDisk Creator Pro Portable SSD
Also Known As:
GTIN UPC EAN: 0619659216337
See all Technical Docs

Product Range Selector (SanDisk Creator Pro Portable SSD)

See all from this product range

Product Overview

Part of SanDisk's Creator series, the Pro Portable SSD is a professional-grade storage solution that has been purpose-built for demanding workflows. High capacity NVMe storage with transfer speeds up to 2000MB/s ensures you can transfer, edit and backup your content seamlessly. Designed to accompany you on your adventures, the drive features up to three-meter drop protection, IP65 water & dust resistance and a handy carabiner loop so you can keep your drive secure.
  • Professional portable storage solution for creative workflows
  • Solid NVMe performance delivers read/write speeds up to 2000MB/s
  • USB 3.2 Gen 2x2 interface, comes complete with USB-C and USB-A cables
  • IP65 Rated water & dust resistant enclosure with up to 3m drop protection
  • Integral carabiner loop for keeping the drive secure
  • Supports Windows 10/11 and macOS 14+
  • Drive is exFAT formatted for compatibility
  • Dimensions (HxWxD): 10x58x111mm
  • 5 Year limited manufacturer warranty

Contents

Drive, USB-C cable, USB-C to USB-A cable and user guide

Product Information


:
External

:
-

:
USB 3.2

:
2TB

:
-

:
-

:
2000MB/s

:
2000MB/s

:
-

:
-

:
5V

:
0°C

:
45°C

:
SanDisk Creator Pro Portable SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659216337

2 In stock Need more?

???PF_PDP_RSP_SUP???

£184.85 ( £221.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £184.85 (£221.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --