You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Blue SN5100 NVMe M.2 2280 SSD Solid State Drive, 500GB -
WDS500G5B0E-00CPE0
New- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- WDS500G5B0E-00CPE0
- Order Code:
- CS38796
- Product Range
- WD Blue SN5100 M.2
- Also Known As:
- GTIN UPC EAN: 0718037906287
- Technical Datasheet:
- WDS500G5B0E-00CPE0 Datasheet
Product Range Selector (WD Blue SN5100 M.2)
See all from this product rangeProduct Overview
- Modern NVMe SSD storage solution for modern creators and professionals
- PCI-Express Gen 4 interface with the latest 3D CBA NAND technology
- nCache™ 4.0 technology enables copying of large files at much faster speeds
- Random performance up to 1.1M IOPS (Write)
- Includes free Acronis True Image download for easy data migration
- Monitor SSD performance with the SANDISK Dashboard application
- High Endurance: 300 TBW, MTTF up to 1.75M hours
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 4, NVMe
- :
- 500GB
- :
- 3D QLC CBA NAND
- :
- Non-Encrypted
- :
- 6600MB/s
- :
- 5600MB/s
- :
- -
- :
- 0°C
- :
- 85°C
- :
- WD Blue SN5100 M.2
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.28 (£43.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























