You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SINGLE CHANNEL RELAY HAT, PI PICO -
SKU21277
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21277
- Order Code:
- SC19102
- Product Range
- SB Components Pico Relay HATs
Product Range Selector (SB Components Pico Relay HATs)
See all from this product rangeProduct Overview
- Single channel relay that supports loads up to 7A/250V AC, 10A/30V DC
- 5V Operating voltage
- Stackable 40 pin design for direct connection to the Raspberry Pi Pico
- Optoisolated design with integrated power LED
Contents
Relay board only
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Pico
- :
- -
- :
- -
- :
- SB Components Pico Relay HATs
- :
- -
- :
- -
- :
- Relay Board
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.72 (£8.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























