You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RFID Expansion Board for micro:bit - 

SKU21291

SKU21291 - RFID Expansion Board for micro:bit
SKU21291 - RFID Expansion Board for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SKU21291
Order Code:
ED00526
Also Known As:
GTIN UPC EAN: 5055652921291

Product Overview

Easily utilise a micro:bit (suitable for V1 or V2) as a fully functioning RFID reader. Every RFID card/tag comes with a unique identity that can not be copied, but the reader lets you access the information stored on RFID tags - making it perfect for a range of contactless applications; such as payment systems, ID security badges and goods tracking.
  • Access information stored on compatible RFID tags (supplied with 1x RFID card and keyfob)
  • Compatible with 125kHz ID cards, fobs and tags
  • Features two slots for servo motor interfaces
  • Dedicated GPIO external pin access
  • Onboard programmable buzzer
  • LED indicator for power & card activity
  • Integrated edge connector for micro:bit (supports both micro:bit V1 and V2 models)
  • Micro USB port provides power to both RFID reader and micro:bit
  • Board dimensions (WxD): 68x56mm

Contents

RFID board, RFID card and RFID keyfob

Footnotes

Note: micro:bit shown for illustration only, not included.

Product Information


:
RFID Reader

:
micro:bit

:
RFID Board, RFID Card, RFID Keyfob

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055652921291

2 In stock Need more?

???PF_PDP_RSP_SUP???

£16.42 ( £19.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.42 (£19.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --