You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.28" Round LCD Breakout -
SKU21673
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21673
- Order Code:
- SC20234
- Also Known As:
- GTIN UPC EAN: 5055652921673
Product Overview
- 65K RGB colours with 240x240 resolution
- Based on GC9A01 display driver
- SPI programming interface
- 3.3/5V Operating voltage
- Supplied with 8-pin male header pins for soldering
- Board dimensions (HxW): 44x36mm
Contents
Breakout board and header pins
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Breakout Board
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.16 (£16.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























