You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PiRelay8 Relay Extension Board for Raspberry Pi -
SKU21857
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21857
- Order Code:
- SC19105
- Also Known As:
- GTIN UPC EAN: 5055652921857
Product Overview
- Relays support loads up to 7A/250V AC, 10A/30V DC
- EL357NC Optocoupler provides photo-coupling isolation for safe operation
- Relay control pins selection jumper
- 3.3V Trigger voltage
- Provides enough space to add an optional 4.3" display for monitoring and control
- Powered by 5V/2A USB or terminal block
- Onboard power LED indicator
- Compatible with Raspberry Pi 2/3/4 & Zero models
- Readily available development resources and python examples
- Board Dimensions (WxD): 267.8x72mm
Contents
Board only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Relay Extension Board
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.48 (£23.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























